
The CA715/2 is a 2-position jumper from Altech, rated for 15A. It features a 125-pin package with a thermoplastic insulation material and measures 53.5mm in height. The connector is designed for use in flexible flat cable and flexible printed circuit applications, with a width of 0.236inch.
Altech CA715/2 technical specifications.
| Package/Case | 125 |
| Color | Black |
| Current Rating | 15A |
| Height | 53.5mm |
| Insulation Material | Thermoplastic |
| Length | 58.5mm |
| Number of Circuits | 2 |
| Number of Positions | 2 |
| Primary Type | JUMPER |
| Width | 0.236inch |
| RoHS | Not Compliant |
Download the complete datasheet for Altech CA715/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.