Altech CA717/10 technical specifications.
| Package/Case | 125 |
| Color | Black |
| Current Rating | 15A |
| Height | 53.5mm |
| Insulation Material | Thermoplastic |
| Length | 58.5mm |
| Number of Circuits | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Primary Type | JUMPER |
| Width | 0.197inch |
| RoHS | Not Compliant |
Download the complete datasheet for Altech CA717/10 to view detailed technical specifications.
No datasheet is available for this part.