
The CA717/4 is a 4-position FFC/FPC connector from Altech, featuring a current rating of 15A and a height of 53.5mm. It has a thermoplastic insulation material and is available in bulk packaging. The connector is designed for use in flexible flat cable and flexible printed circuit applications.
Altech CA717/4 technical specifications.
| Package/Case | 125 |
| Color | Black |
| Current Rating | 15A |
| Height | 53.5mm |
| Insulation Material | Thermoplastic |
| Length | 58.5mm |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Primary Type | JUMPER |
| Width | 0.197inch |
| RoHS | Not Compliant |
Download the complete datasheet for Altech CA717/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
