Altech CA721/4 technical specifications.
| Package/Case | 600 |
| Color | Natural |
| Current Rating | 20A |
| Height | 45mm |
| Insulation Material | Nylon |
| Length | 43mm |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Primary Type | JUMPER |
| Width | 0.197inch |
| RoHS | Not Compliant |
Download the complete datasheet for Altech CA721/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.