The CA724/3 jumper is a 3-position device with a current rating of 65A. It measures 47mm in height and 43mm in length, with a width of 0.394inch. The jumper features nylon insulation material and is packaged in bulk. It is designed for use in assembly applications.
Altech CA724/3 technical specifications.
| Package/Case | 600 |
| Color | Natural |
| Current Rating | 65A |
| Height | 47mm |
| Insulation Material | Nylon |
| Length | 43mm |
| Number of Circuits | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Primary Type | JUMPER |
| Width | 0.394inch |
| RoHS | Not Compliant |
Download the complete datasheet for Altech CA724/3 to view detailed technical specifications.
No datasheet is available for this part.