Altech CA725/10 technical specifications.
| Package/Case | 600 |
| Color | Natural |
| Current Rating | 115A |
| Height | 56mm |
| Insulation Material | Nylon |
| Length | 49.5mm |
| Number of Circuits | 10 |
| Number of Positions | 10 |
| Primary Type | JUMPER |
| Width | 0.472inch |
| RoHS | Not Compliant |
Download the complete datasheet for Altech CA725/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.