Altech CA726/10 technical specifications.
| Package/Case | 600 |
| Color | Natural |
| Current Rating | 145A |
| Height | 58mm |
| Insulation Material | Nylon |
| Length | 52.5mm |
| Number of Circuits | 10 |
| Primary Type | JUMPER |
| Width | 0.591inch |
| RoHS | Compliant |
Download the complete datasheet for Altech CA726/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.