Altech CA726/2 technical specifications.
| Package/Case | 600 |
| Color | Natural |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Primary Type | JUMPER |
| Width | 0.591inch |
| RoHS | Compliant |
Download the complete datasheet for Altech CA726/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.