Altech CA729/2 technical specifications.
| Color | Green, Yellow |
| Current Rating | 15A |
| Height | 53.5mm |
| Insulation Material | Thermoplastic |
| Length | 58.5mm |
| Number of Circuits | 2 |
| Number of Positions | 2 |
| Primary Type | JUMPER |
| Width | 3.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Altech CA729/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.