Altech CA732/100 technical specifications.
| Package/Case | 100 |
| Color | Green, Yellow |
| Number of Positions | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Altech CA732/100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.