Altech CA801/1-3 technical specifications.
| Color | Orange |
| Number of Circuits | 1 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Primary Type | JUMPER |
| RoHS | Not Compliant |
Download the complete datasheet for Altech CA801/1-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
