
Altech CA803/1 technical specifications.
| Color | Orange |
| Number of Circuits | 1 |
| Number of Positions | 2 |
| Primary Type | JUMPER |
| RoHS | Not Compliant |
Download the complete datasheet for Altech CA803/1 to view detailed technical specifications.
No datasheet is available for this part.
