
16A, 600V Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) ZIF connector featuring a 2-position, 1-level design with screw termination. This insulated component accepts 1/4 in. x 1 in. or 1/4 in. x 1-1/4 in. fuses and supports wire gauges from 10AWG to 22AWG. Constructed from grey or black polyamide insulation, it offers a 12A current rating and mounts via screw. Approvals include cULus.
Altech CAFL4U(L)/24 technical specifications.
| Approvals | cULus |
| Package/Case | 600 |
| Color | Grey, Black |
| Current | 16A |
| Current Rating | 12A |
| Fuse Size | 1/4 in. x 1 in./1/4 in. x 1-1/4 in. |
| Height | 50mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 70mm |
| Material | Polyamide |
| Mount | Screw |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Terminal Width | 9mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Width | 9mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech CAFL4U(L)/24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
