Altech CB126A technical specifications.
| Charging Time | 15 hr. |
| Compatible Battery Chemistry | Ni-Cd |
| Dimensions | 100 L x 100 H x 45 W mm |
| Input Voltage | 115 to 277 VAC |
| Temperature, Operating | -25 to 70 °C |
| Type | Charger |
| RoHS | Compliant |
Download the complete datasheet for Altech CB126A to view detailed technical specifications.
No datasheet is available for this part.