
3-pole, right-angle flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF/LIF termination. Features a 6.3A, 300V rating, supporting wire gauges from 20AWG to 6AWG. Constructed with steel contacts plated in zinc, it offers a panel mount design with screw termination. Operating temperature range is -40°C to 600°C, with cULus approvals.
Altech CB16/3H technical specifications.
| Approvals | cULus |
| Color | White |
| Contact Material | Steel |
| Contact Plating | Zinc |
| Current Rating | 76A |
| Height | 23.2mm |
| Length | 48mm |
| Max Current Rating | 65A |
| Max Operating Temperature | 600°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Series | EUROBLOCKS™ |
| Termination | Screw |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 27.5mm |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech CB16/3H to view detailed technical specifications.
No datasheet is available for this part.
