2-position, 2-row terminal block for screw cable mounting. Features ceramic insulation and steel contacts with zinc plating, rated for 30A and 300V. Operates across a wide temperature range from -40°C to 600°C. Panel or chassis mountable with 4 wire entries and a maximum wire gauge of 24AWG.
Altech CB4/2H technical specifications.
| Approvals | cULus |
| Package/Case | Ceramic |
| Color | White |
| Contact Material | Steel |
| Contact Plating | Zinc |
| Current Rating | 30A |
| Height | 18.5mm |
| Insulation Material | Ceramic |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 600°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Number of Wire Entries | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | EUROBLOCKS™ |
| Termination | Screw |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 23mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech CB4/2H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.