Altech CB6/4H technical specifications.
| Approvals | cULus |
| Package/Case | Ceramic |
| Color | White |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Max Current Rating | 30A |
| Max Operating Temperature | 600°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Series | EUROBLOCKS™ |
| Termination | Screw |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Altech CB6/4H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.