Altech CDB4/10(1) technical specifications.
| Color | Green, Yellow |
| Current Rating | 25A |
| Number of Positions | 10 |
| Package Quantity | 5 |
| Termination | Screw |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech CDB4/10(1) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.