Altech CDB6/2 technical specifications.
| Color | Grey |
| Current Rating | 100A |
| Height | 43mm |
| Lead Free | Lead Free |
| Length | 64mm |
| Number of Positions | 2 |
| Package Quantity | 10 |
| Termination | Screw |
| Voltage Rating | 750V |
| Width | 47mm |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech CDB6/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.