Altech CDL4U(E)D4 technical specifications.
| Color | Green, Yellow |
| Current Rating | 25A |
| Package Quantity | 100 |
| Termination | Screw |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Altech CDL4U(E)D4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.