Altech CDL4U(I.S)/BU technical specifications.
| Color | Blue |
| Current | 35A |
| Current Rating | 25A |
| Insulation Material | Nylon |
| Max Current Rating | 35A |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 100 |
| Terminal Width | 6mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Altech CDL4U(I.S)/BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.