This terminal block features 4 positions with a current rating of 25A and a voltage rating of 600V. It is constructed with nylon insulation and has a terminal width of 6mm. The block is mounted on a DIN rail and has a termination type of screw. It is available in a package quantity of 100.
Altech CDL4U(I.S)/G technical specifications.
| Color | Green, Yellow |
| Current | 35A |
| Current Rating | 25A |
| Insulation Material | Nylon |
| Number of Positions | 4 |
| Package Quantity | 100 |
| Terminal Width | 6mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Altech CDL4U(I.S)/G to view detailed technical specifications.
No datasheet is available for this part.