Altech CDL4U(I.S)/R technical specifications.
| Color | Red |
| Current | 35A |
| Insulation Material | Nylon |
| Max Current Rating | 35A |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Terminal Width | 6mm |
| Termination | Screw |
| Voltage | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Unconfirmed |
Download the complete datasheet for Altech CDL4U(I.S)/R to view detailed technical specifications.
No datasheet is available for this part.