Altech CDL4UN(I.S) technical specifications.
| Color | Grey |
| Current | 35A |
| Current Rating | 35A |
| Height | 54mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 55.5mm |
| Mount | DIN Rail |
| Number of Positions | 4 |
| Package Quantity | 100 |
| Terminal Width | 6mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Width | 6mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech CDL4UN(I.S) to view detailed technical specifications.
No datasheet is available for this part.