This terminal block features 4 screw termination contacts, rated for 600V and 35A. It is designed for use in environments with operating temperatures between -55°C and 105°C. The block is mounted on DIN rail. It is a type of terminal block, with 2 rows of contacts.
Altech CDL4UN(I.S)/G technical specifications.
| Type | Terminal Block |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Termination Method | Screw |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | DIN Rail |
| Max Current Rating | 35A |
| Max Voltage Rating | 600V |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Altech CDL4UN(I.S)/G to view detailed technical specifications.
No datasheet is available for this part.