This 4-contact terminal block features 2 rows of screw termination and is designed for use in applications with operating temperatures ranging from -55°C to 105°C. It can handle a maximum voltage rating of 600V and a maximum current rating of 35A. The terminal block is mounted on a DIN rail.
Altech CDL4UN(I.S)/R technical specifications.
| Type | Terminal Block |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Termination Method | Screw |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | DIN Rail |
| Max Current Rating | 35A |
| Max Voltage Rating | 600V |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Altech CDL4UN(I.S)/R to view detailed technical specifications.
No datasheet is available for this part.