Altech CDLG2.5 technical specifications.
| Color | Grey |
| Current | 24A |
| Current Rating | 35A |
| Insulation Material | Nylon |
| Mount | Screw |
| Number of Positions | 5 |
| Terminal Width | 6mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Altech CDLG2.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.