Altech CDTTU technical specifications.
| Package/Case | 600 |
| Color | Grey |
| Current Rating | 41A |
| Height | 57mm |
| Insulation Material | Nylon |
| Length | 63mm |
| Package Quantity | 50 |
| Termination | Screw |
| Voltage Rating | 800V |
| Width | 8mm |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech CDTTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.