Altech CDTTU-SH technical specifications.
| Color | Green, Yellow, Grey |
| Current Rating | 25A |
| Package Quantity | 50 |
| Termination | Screw |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech CDTTU-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.