Altech CGT6N technical specifications.
| Approvals | VDE, cULus |
| Color | Green, Yellow |
| Height | 47mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 54.5mm |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Terminal Width | 8mm |
| Termination | Screw |
| Voltage | 600V |
| Width | 8mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech CGT6N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
