Altech CHV10U technical specifications.
| Color | Grey |
| Current | 65A |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Terminal Width | 10mm |
| Termination | Screw |
| Voltage | 1kV |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech CHV10U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.