Altech CHV4U technical specifications.
| Color | Grey |
| Current Rating | 35A |
| Height | 70.8mm |
| Length | 52mm |
| Package Quantity | 50 |
| Termination | Screw |
| Voltage Rating | 1kV |
| Width | 6mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech CHV4U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.