Altech CMB4/3 technical specifications.
| Approvals | VDE, cULus |
| Color | Grey |
| Current Rating | 35A |
| Height | 28mm |
| Insulation Material | Nylon |
| Length | 27mm |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Package Quantity | 20 |
| Termination | Screw |
| Voltage Rating | 400V |
| DC Rated Voltage | 300V |
| Width | 32mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech CMB4/3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.