
Feed-through terminal block with 4 positions and 2 poles, rated for 600V and 35A. Features screw termination and a 6mm terminal pitch. Constructed from grey polyamide insulation, this single-level block mounts via through-hole and is suitable for 10AWG wire. Approvals include VDE and cULus, and the product is RoHS compliant.
Altech CMC2-2 technical specifications.
| Approvals | VDE, cULus |
| Color | Grey |
| Current | 35A |
| Current Rating | 35A |
| Height | 51.5mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 65mm |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 4 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Terminal Pitch | 6mm |
| Terminal Width | 6mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Width | 6mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Altech CMC2-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
