Altech CMR-103 technical specifications.
| Color | Green, Yellow |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Poles | 3 |
| Termination | Screw |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Altech CMR-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.