Altech CSC4T technical specifications.
| Package/Case | 600 |
| Color | Grey |
| Current Rating | 32A |
| Height | 42mm |
| Insulation Material | Nylon |
| Length | 65mm |
| Number of Positions | 2 |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | WDL |
| Termination | Screw |
| Voltage Rating | 750V |
| DC Rated Voltage | 600V |
| Width | 6mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech CSC4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.