Altech CSCP2.5T2/BU technical specifications.
| Color | Black |
| Current Rating | 25A |
| Package Quantity | 100 |
| Termination | Screw |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech CSCP2.5T2/BU to view detailed technical specifications.
No datasheet is available for this part.