Altech CTS25U technical specifications.
| Approvals | VDE, cULus |
| Color | Grey |
| Current Rating | 115A |
| Height | 56mm |
| Lead Free | Lead Free |
| Length | 49.5mm |
| Mount | Through Hole |
| Package Quantity | 50 |
| Series | WDL |
| Terminal Pitch | 12mm |
| Termination | Screw |
| Voltage Rating | 750V |
| Width | 12mm |
| Wire Gauge (Max) | 2AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Altech CTS25U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
