Altech CTS25U/G technical specifications.
| Color | Green |
| Current Rating | 115A |
| Max Current Rating | 115A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Altech CTS25U/G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
