Altech CTS35U technical specifications.
| Approvals | VDE, cULus |
| Color | Grey |
| Current Rating | 145A |
| Height | 58mm |
| Lead Free | Lead Free |
| Length | 52.5mm |
| Number of Poles | 35 |
| Package Quantity | 50 |
| Terminal Pitch | 15mm |
| Termination | Screw |
| Voltage Rating | 750V |
| Width | 15mm |
| Wire Gauge (Max) | 2AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Altech CTS35U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
