Altech CTS35UN technical specifications.
| Color | Grey |
| Current | 130A |
| Current Rating | 130A |
| Insulation Material | Nylon |
| Max Current Rating | 130A |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| Terminal Width | 16mm |
| Termination | Screw |
| Voltage | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech CTS35UN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.