Altech CTS4U-N/BG technical specifications.
| Color | Beige, White |
| Current Rating | 40A |
| Height | 45mm |
| Lead Free | Lead Free |
| Length | 43mm |
| Package Quantity | 100 |
| Termination | Screw |
| Voltage Rating | 750V |
| Width | 6mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Altech CTS4U-N/BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.