Altech CTS4U-N/DB technical specifications.
| Approvals | VDE, cULus |
| Package/Case | 600 |
| Color | Brown |
| Current Rating | 35A |
| Material | Polyamide |
| Mount | DIN Rail |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Altech CTS4U-N/DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.