Altech CTS4U-N/R technical specifications.
| Color | Red |
| Current | 35A |
| Current Rating | 40A |
| Height | 45mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 43mm |
| Max Current Rating | 32A |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 100 |
| Terminal Width | 6mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 750V |
| Width | 6mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech CTS4U-N/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.