
Altech CTS50/70N technical specifications.
| Color | Grey |
| Current Rating | 175.5A |
| Material | Polyamide |
| Termination | Screw |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Altech CTS50/70N to view detailed technical specifications.
No datasheet is available for this part.
