Altech CTS50U technical specifications.
| Approvals | cULus |
| Color | Grey |
| Current Rating | 150A |
| Height | 75.5mm |
| Lead Free | Lead Free |
| Length | 71mm |
| Material | Polyamide |
| Mount | Through Hole |
| Package Quantity | 20 |
| Termination | Screw |
| Voltage Rating | 1kV |
| Width | 20.5mm |
| Wire Gauge (Max) | 2AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Altech CTS50U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.