Altech CTS6U/R technical specifications.
| Color | Red |
| Current Rating | 50A |
| Height | 47mm |
| Length | 43mm |
| Max Current Rating | 50A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Package Quantity | 100 |
| Termination | Screw |
| Voltage Rating | 600V |
| Width | 8mm |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech CTS6U/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.