Altech CX2.5/1B technical specifications.
| Type | Spring Terminal Block |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Screw |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 105°C |
| Mounting | DIN Rail |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Altech CX2.5/1B to view detailed technical specifications.
No datasheet is available for this part.