Altech CX2.5/4/BU technical specifications.
| Type | Feed-Through Terminal Block |
| Gender | F |
| Number of Contacts | 4 |
| Termination Method | Spring Clamp |
| Mounting | DIN Rail |
| Max Current Rating | 20A |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Altech CX2.5/4/BU to view detailed technical specifications.
No datasheet is available for this part.