Altech CXDL2.5 technical specifications.
| Type | Double-Level Terminal Block |
| Number of Contacts | 4 |
| Max Current Rating | 20A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Altech CXDL2.5 to view detailed technical specifications.
No datasheet is available for this part.